331351
BNC JACK, PTFE
Enhance your RF connectivity with the AMP BNC Jack, PTFE. Designed for high-performance applications, this connector features a durable brass body with silver plating for reliable signal transmission. With a crimp termination method and a straight cable connector orientation, it ensures secure and efficient cable assembly. The gold-plated center contact, along with the beryllium copper construction, guarantees optimal conductivity. Meeting military-grade standards, it operates seamlessly in harsh environments, with an impedance of 50 Ω and a frequency capability of up to 4 GHz. Suitable for use with RG 59, RG 59A, RG 59B, RG 62, RG 62A, and RG 62B cables, this BNC jack is a versatile solution for aerospace, defense, and marine applications. Trust in its quality and performance for your critical connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 331351 |
Series: | AMP BNC |
Gender: | Jack |
Termination Method: | Crimp |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
Body Material: | Brass |
Cable Type: | RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | H302 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Insulation: | Without |
Body Plating Material: | Silver |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Military |
Part Aliases: | M39012/17B0008 |
SKU: | AMP331351 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |