Introducing the BNC Jack, a high-performance connector designed for precision applications. With PTFE insulation and a gold-plated contact finish, it ensures optimal signal transmission at frequencies up to 4 GHz. This crimp termination connector features a bayonet mating type and is impedance-matched for reliable RF connections. Constructed with a brass body and beryllium copper contacts, it meets military-grade standards for durability and performance. Suitable for use in aerospace, defense, and marine environments, this BNC Jack is a versatile solution for demanding connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-331351-1
Series: AMP BNC
Gender: Jack
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 4 GHz
RF Connector Type: BNC
Body Material: Brass
Body Shape: Circular
Cable Type: RG 58, RG 58A, RG 58B, RG 58C
Number of Positions: 1
Interface: BNC
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: No
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H302
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Insulation: Without
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Military
Part Aliases: M39012/17B0004
SKU: AMP2-331351-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: