221265-1

PLUG,CATEGORY A,SERIES BNC

Enhance your RF connectivity with our high-performance BNC Plug, part of the AMP BNC series. Designed for Category A applications, this connector features a durable brass body with gold plating for optimal signal transmission. With a bayonet mating type and interfacial seal, it ensures secure and reliable connections. Operating at a frequency of 4 GHz and with an impedance of 50 Ω, it is suitable for demanding aerospace, defense, and marine environments. The solder & clamp termination method accommodates various cable types, including RG 141, RG 142, and RG 58, offering flexibility in installation. This military-grade connector, with its straight orientation and mechanical contact captivation, guarantees precision and stability in your RF systems. RoHS compliant and capable of withstanding temperatures ranging from -65 to 165 °C (-85 to 329 °F), it meets the strictest industry standards for performance and reliability. Ideal for single-port configurations, this BNC Plug is packaged in cartons for convenient handling. Elevate your RF coaxial connections with this premium-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 221265-1
Series: AMP BNC
Gender: Plug
Termination Method: Solder & Clamp
Contact Plating: Gold
Mating Type: Bayonet
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 4 GHz
RF Connector Type: BNC
Body Material: Brass
Body Shape: Circular
Cable Type: RG 141, RG 141A, RG 142, RG 142A, RG 142B, RG 223, RG 400, RG 55, RG 55A, RG 55B, RG 58, RG 58A, RG 58B, RG 58C
Number of Positions: 1
Interface: BNC
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Solder & Clamp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H302
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Insulation: Without
Body Plating Material: Silver
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Military
Part Aliases: 221265-1
SKU: AMP221265-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: