338095-4
MICRO-MATCH COSIHSG
Discover the MICRO-MATCH COSIHSG from our Micro-MaTch Industrial series, a versatile plug housing crafted from durable polyester with glass fiber reinforcement. Perfect for industrial applications, this housing boasts a pitch of 1.27mm (.05 in) and accommodates 4 contacts, with a voltage rating of 100V AC/DC. In vibrant red, it offers easy polarization for secure connections. With UL 94V-0 flammability standard compliance, it ensures safety and reliability. Each pack contains 900 units, perfect for large-scale projects. The housing, featuring phosphor bronze contacts plated with Tin over Nickel, guarantees optimal performance in a wide operating temperature range from -40 to 105°C. Whether for signal transmission or data connectivity in Wire to Board systems, this connector is an essential component for your setup. Built to last and environmentally friendly with RoHS compliance, it's a must-have in the world of connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 338095-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 900 |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Panel Mount: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .06 in, 1.6 mm |
Connector Height: | 12.4 mm, .49 in |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 0286 |
Contact Transmits: | Signal (Data) |
Connector Length: | .33 in, 8.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Housing |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Crimp Snap-In |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 338095-4 |
SKU: | AMP338095-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/09/2014 | E-14-017607 - Product Improvement. No change to the parts. Only Logo on the housing is updated to TE from AMP. | Download |