Elevate your connectivity with this high-performance AMPLIMITE HDP D-Sub connector. Designed for seamless board mounting, it boasts a durable construction with DIN 41652 and UL 94V-0 certifications. With 15 gold-plated contacts in a 2-row configuration, this connector ensures reliable signal transmission at up to 6A. Its front metal shell offers enhanced protection, while RoHS compliance guarantees environmentally friendly operation. Perfect for industrial applications, this connector is a must-have for any electronics project. Upgrade your connectivity game today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 338169-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP338169-2
Color:Black
Shell Material:Steel
Shell Plating Material:Tin
Insert Material:Steel
Plastic:No
Post Size:.7 mm
PCB Mount Orientation:Right Angle
Preloaded:Yes
Performance Level:Level 2
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
PCB Mounting Style:Through Hole
Mounting Hole Diameter:3.1 mm
Boardlock Plating Material:Tin
Mating Connector Lock:Without
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Mounting Holes
Boardlock Material:Phosphor Bronze
PCB Mount Retention:With
Montageausrichtung der Leiterplatte:With
Panel Mount Feature:Without
PCB Mount Alignment:With
Circuit Application:Signal
Installation Height:7.3 mm
Grounding Straps:With
Row-to-Row Spacing:.1 in / 2.54 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:2
Sealable:No
Grounding Indents:With
Footprint:.406 in / 10.3 mm
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.126 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download