Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 6 Ring Tongue Crimp Terminal. Designed for optimal performance, this connector features an offset orientation and a straight terminal angle for easy installation. Its closed barrel accommodates wire sizes ranging from 22 to 16 AWG, ensuring a secure and reliable connection. With a stud size of #6 and M3.5, it is suitable for a variety of applications. Operating at temperatures up to 170°C (338°F), it is ideal for demanding environments. RoHS compliant and meticulously crafted, this terminal guarantees both quality and compliance. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34105
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34105
Plating Material:Tin
Number of Holes:1
Overall Length:11.4 mm / .449 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:1.549 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support
Part Alias:CA8889-000,AMPS-0-0034105-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: