341300

Heilind Number:AMP341300
Manufacturer:TE Connectivity
Manufacturer Number:341300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC HSG 1P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 341300
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP341300

Detailed Description

Enhance your electrical connections with our PL 250 Receptacle Housing, crafted from durable nylon in a natural hue. This straight orientation terminal housing features one position for seamless installations. Designed for cable mount applications, it ensures secure and reliable connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various projects, this housing is a must-have for any DIY enthusiast or professional electrician. Upgrade your setup with ease and confidence.