34133
SPLICE,PG PARA 16-14
Efficiently splice and connect wires with ease using our PLASTI-GRIP Crimp Splice. Designed for 16-14 gauge wires, this blue splice features a closed barrel for secure connections. Its tin contact plating ensures reliable conductivity, while the insulated design provides added safety. With RoHS compliance, rest assured of its environmental responsibility. Perfect for various applications, this splice is a essential addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 34133 |
Color: | Blue |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP34133 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | .278 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Overall Length: | 19.304 mm / .76 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Parallel Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 90 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |