344103-1
18W ENG.MAN.SYS.HEADER
Introducing our Econoseal Automotive Connector, a sleek and reliable solution for your signal transmission needs. Designed for horizontal/90° mounting orientation with three rows, this connector offers efficient PCB termination with solder tail technology. Its black housing, shielded design, and sealable construction ensure optimum performance in automotive applications. Featuring gold plating for enhanced conductivity, it guarantees secure and durable connections. With a low profile height of 3mm and compact dimensions, it's perfect for space-constrained installations. Each box contains 195 units, making it ideal for bulk projects. RoHS compliant and boasting an ECCN of EAR99, it meets international standards for environmental responsibility and export compliance. Trust in the quality and versatility of our Automotive Connector for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 344103-1 |
Color: | Black |
Series: | Econoseal |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Package Quantity: | 195 |
Mount Orientation: | Horizontal/90° |
GPL: | N36 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | Yes |
PCB Retention: | Without |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M177 |
Tab Width: | .071 in, 1.8 mm |
ECCN: | EAR99 |
Connector Width: | 1.602 in, 40.7 mm |
PCB Mount Alignment: | With |
Length: | 2.07 in, 52.71 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Box |
Hybrid Header: | No |
Profile Height From PCB: | .118 in, 3 mm |
Part Aliases: | 344103-1 |
SKU: | AMP344103-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |