344261-1
13 WAY TAB ANTI-BACKOUT
Enhance your automotive connectivity with this versatile housing for male terminals, part of our Econoseal series. Featuring three rows for efficient circuitry organization, each terminal is positioned with a pitch of 4.8 mm for precision. The durable polyamide body ensures longevity, while the 180° cable exit angle offers flexibility in installation. With 13 positions available, this connector is perfect for signal applications in automotive environments. Its yellow color not only adds visibility but also indicates compliance with RoHS standards. Compact in size yet high in performance, this connector guarantees seamless integration for your automotive needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 344261-1 |
Series: | Econoseal |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .188 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 13 |
GPL: | N34 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.07 in |
Cable Exit Angle: | 180° |
Height: | 21.2 mm, .834 in |
Width: | 12.4 mm, .488 in |
Mating Tab Width: | .086 in, 2.2 mm |
Body Color: | Yellow |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 344261-1 |
SKU: | AMP344261-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/28/2014 | P-14-009873 - Document clarification. | Download |