344264-1
13 WAY RECPT ANTI-BACKOUT
Introducing the Econoseal Housing, a vital component in automotive connector systems. Designed for female terminals, this housing features three rows with a pitch of 4.8mm (.188 in) and row spacing of 5.6mm (.22 in), ensuring secure and efficient connectivity. With a total of 13 positions, it caters to various signal circuit applications. Crafted from durable polyamide in a vibrant yellow hue, the housing offers reliable performance. Its compact dimensions, measuring .948 in in length, .374 in in width, and 17.9 mm (.704 in) in height, make it ideal for tight spaces. The integrated primary locking feature ensures a stable connection, while the 180° cable exit angle allows for versatile installation. RoHS compliant, this housing is environmentally friendly, making it a sustainable choice for automotive applications. Explore our range of Econoseal accessories for a complete connectivity solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 344264-1 |
Series: | Econoseal |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .188 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 13 |
GPL: | N34 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | .948 in |
Cable Exit Angle: | 180° |
Height: | 17.9 mm, .704 in |
Width: | .374 in, 9.5 mm |
Mating Tab Width: | .086 in, 2.2 mm |
Body Color: | Yellow |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 344264-1 |
SKU: | AMP344264-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |