345485-1
BODY CLIP HOUSING DUAL
Enhance your automotive connections with our dual Body Clip Housing from the Econoseal series. Designed for secure wire-to-wire and wire-to-board installation, this housing ensures reliable performance in challenging environments. Crafted from durable black Polyamide material with UL 94-HB flammability standard compliance, it guarantees safety and longevity. With an operating temperature range of -40°C to 120°C (-40°F to 248°F), it's suitable for a wide range of applications. Each package contains 1500 pieces, making it ideal for bulk installations. Trust in its quality and compliance with RoHS standards for a seamless integration into your automotive projects. Elevate your connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 345485-1 |
Color: | Black |
Series: | Econoseal |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 1500 |
GPL: | N34 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M229 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 345485-1 |
SKU: | AMP345485-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |