346027-1
FASTIN FASTON HOUSING RECEPTACLE
Enhance your cable connections with this Fastin Faston Housing Receptacle. Crafted from durable thermoplastic in a sleek black hue, this straight-oriented receptacle features a pitch of 9mm (.354 in) and accommodates 2 positions, perfect for streamlined installations. Designed for cable mount (free-hanging) assembly, it ensures secure and reliable connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal housing setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 346027-1 |
Housing Material: | Thermoplastic |
Pitch: | .354 in, 9 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP346027-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 18.4 mm / .724 in |
Width: | 23 mm / .905 in |
Height: | 7.5 mm / .295 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | 0-0346027-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
02/20/2021 | P-21-020251 - Product Improvement. To standardize the packaging quantities of FASTIN-FASTON parts(Housing) and to improve ergonomic, quantity per box changed from 6.000pcs to 4.000pcs |
Download |