347883-5
2 WAY JPT CONN ASSY BLACK
Introducing our Junior Power Timer series, a reliable housing solution designed for female terminals in automotive applications. With a single row featuring 2 positions, this connector ensures efficient signal transmission with a pitch of 5 mm (.197 in) and a 12 V DC voltage rating. Constructed from UL 94V-2 compliant PA GF material, it guarantees both durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it is suitable for a wide range of environments. Featuring a sealable design and measuring .921 in in length, 1.268 in in width, and .602 in in height, it offers ease of installation. With a cable exit angle of 180° and a sleek black body, it seamlessly integrates into automotive systems. Serviceable and lacking lead-free solder processes, this connector is a must-have for your automotive connector accessories collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 347883-5 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N06 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Wire |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 15.3 mm, .602 in |
Width: | 1.268 in, 32.2 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 347883-5 |
SKU: | AMP347883-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |