347887-3
2 WAY JUNIOR TIMER CONN.
Introducing the Junior Timer housing for female terminals, a vital component in automotive connectivity. Designed with a single row and a 5mm pitch for efficient signal transmission, this black PA GF body ensures durability and safety, meeting UL 94V-2 flammability standards. With two positions and a 12V DC voltage rating, it guarantees reliable performance. Featuring a 180° cable exit angle and a compact size, this connector is perfect for tight spaces. Its sealable design offers added protection, while the primary locking feature on the terminal ensures secure mating. RoHS compliant and serviceable, it's ideal for automotive applications that demand quality and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 347887-3 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 22 mm, .866 in |
Width: | 1.27 in, 32.25 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 347887-3 |
SKU: | AMP347887-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |