350079-1
Cut Strip - MNL PIN 30-22 PTPBR
Enhance power connectivity with the MNL PIN 30-22 PTPBR, a crucial component in the Commercial MATE-N-LOK series. This crimp contact, made of durable brass with pre-tin plating, ensures reliable performance in various applications. Designed for 30-22 AWG wire sizes, it facilitates secure and efficient power transmission. With a voltage rating of 250 VAC and a contact amperage of 15 A, it meets the demands of power circuits with precision. Featuring a straight orientation and a mating pin diameter of 2.13 mm, it guarantees seamless integration in wire-to-wire connector systems. The contact's locking lance retention mechanism provides added stability, making it ideal for appliances and other power-intensive devices. Compliant with international standards, this component is a dependable solution for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350079-1 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 8000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 15 A |
Termination Type: | Crimp |
GPL: | 237 |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .05 - .4 mm², 30 - 22 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Part Aliases: | 350079-1 |
SKU: | AMP350079-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |