350212-1
08C CMNL HDR ASSY PC NATL
Enhance your power connectivity with our Commercial MATE-N-LOK series connector. Designed for reliability, this UL and CSA certified connector features a durable nylon housing for secure board mount installation. With a pitch of .195 inches and two rows of eight pin contacts, it ensures efficient power transmission in various applications. The pre-tin plating on the contact mating area guarantees optimal performance, while its high temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Featuring a natural housing color and vertical mount orientation, this connector is both functional and visually discreet. The mating retention type, positive lock, ensures a secure connection, while the polarization alignment simplifies installation. With RoHS compliance and VDE testing, it meets international standards for environmental responsibility and quality assurance. Ideal for appliances and other power applications, this connector is a reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 350212-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .195 in, 4.95 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .36 in, 9.14 mm |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Positive Lock |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .375 in, 9.525 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 8 |
Connector Length: | 22.86 mm, .9 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 19.939 mm, .785 in |
Mating Retention: | With |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350212-1 |
SKU: | AMP350212-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2014 | E-14-006954 - Document Clarificaon. Part and Drawing revision mismatch. | Download |
05/24/2013 | E-13-008342 - Change in plating from matt tin lead to bright tin lead. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |