350423-1

03P CMNL HDR ASSY PC NATL

Introducing our Commercial MATE-N-LOK Power Connector, an essential component for power applications. This UL and CSA certified connector features a single row design with three inline pin contacts, each rated for 10A/12A at 250VAC. The housing, made of durable nylon in a natural color, ensures reliable performance even in harsh environments. With a board mount termination method and a 5.08mm pitch, installation is easy and secure. Its vertical mount orientation and .33-inch connector height offer flexibility in assembly. Meeting stringent UL 94V-2 flammability standards, this connector guarantees safety and compliance. Perfect for appliances and other power-related circuits, it is VDE tested and RoHS compliant, making it a trusted choice for various applications. Each package contains 100 connectors, ensuring an ample supply for your needs. Trust in the quality and reliability of our Commercial MATE-N-LOK Power Connector for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350423-1
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:100
Contact Amperage:10 A, 12 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:237
Mating Retention Type:Detent Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.33 in, 8.382 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1349
Number of Power Positions:3
Contact Layout:Inline
Connector Length:18.161 mm, .715 in
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.375 in, 9.525 mm
Mating Retention:With
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:350423-1
SKU:AMP350423-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2022P-22-023030 - Packaging/Shipping Quantity Changing. TE Connectivity is changing the unit packaging quantity and/or shipping packaging quantity of the several connectors according to list informed in this document, modifying the quantities of supplying of the products informed in this document in order to have packaging in accordance to global standard which aims to have a packaging with less use of plastic bags and be more aligned with the growing global ecological demand.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download