Enhance your electrical connections with our durable brass Ring Tongue connectors, designed for 22-16 AWG wire sizes. Featuring a #8 stud size, these straight orientation terminals offer reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). With open barrels for easy installation, they accommodate various applications with ease. RoHS compliant and suitable for a range of tasks, these connectors are a must-have in any toolkit. Trust in our Rings & Spades collection for quality solutions that meet your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350509-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:22 - 16 AWG, .3 - 1.3 mm², 640 - 2582 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP350509-1
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.657 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):2.667 mm / .105 in
Wire Insulation Diameter:2.7 mm
Overall Length:18.29 mm / .72 in
Stud Diameter:4.138 mm / .17 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.105 in
Barrel Inside Diameter:1.27 mm / 3.17 mm / .05 in / .125 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:Anti-Rotational/Grounding
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: