177766-1
ELECTRO TAP ASSY
Enhance your electrical connections with our Electro Tap Assembly. Designed for seamless crimping, this splice is a must-have for any project requiring secure and reliable wire termination. With tin-plated contacts for optimal conductivity and compatibility with 22-24 AWG wire sizes, it ensures a perfect fit every time. Its insulated construction offers added safety, making it ideal for various applications. Rest assured, this RoHS-compliant splice meets high standards of environmental responsibility. Elevate your connectivity with this essential component from our Electro-Tap series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177766-1 |
Series: | ELECTRO-TAP |
Contact Plating: | Tin |
Wire Size: | 22 - 24 AWG, .2 - .4 mm², 404 - 643 CMA |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP177766-1 |
Weight per Piece: | .877 g |
Splice Material: | Brass |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 4 mm / .157 in |
Overall Length: | 12 mm / .472 in |
Tap Wire Size: | .18 - .36 mm² |
Housing Material: | Nylon - GF |
Government Qualified: | No |
Heavy Duty: | No |
Accessory Type: | Tap Cover |
Wire/Cable Type: | Thin |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |