350538-2
Cut Strip - UMNL PIN 20-14 AU/NI/BR
Introducing the UMNL PIN 20-14 AU/NI/BR, a reliable and efficient connector designed for power applications. With a voltage rating of 600 V AC, this solid contact ensures secure transmission in appliances and other circuit setups. Featuring gold plating in both the mating and termination areas, it guarantees optimal conductivity and corrosion resistance. UL 94V-0 certified for material flammability, it meets stringent safety standards. With crimp termination method and compatibility with 14-20 AWG wire sizes, it offers easy installation. Suitable for wire-to-wire connections, it is VDE tested and RoHS compliant, making it a versatile and environmentally friendly choice for various electronic systems. With a package quantity of 2500, it is ideal for both small-scale and large-scale projects. Trust in the UMNL PIN 20-14 AU/NI/BR for efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350538-2 |
Series: | Universal MATE-N-LOK |
Voltage: | 600 V AC |
GPL: | 236 |
GPL Description: | Appliances |
Package Quantity: | 2500 |
Termination Method: | Crimp |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
ECCN: | EAR99 |
Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
Cable Type: | Discrete Wire |
VDE Tested: | Yes |
Contact Type: | Pin |
Accessory Type: | Contact |
Contact Design: | Solid |
Connector System: | Wire to Wire |
Contact Amperage: | 19 A |
Contact Material: | Brass |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Termination Type: | Crimp |
Contact Retention: | With |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Mating Pin Diameter: | .084 in, 2.13 mm |
Contact Product Type: | Contact |
UL Agency Certification: | E28476 |
Wire Insulation Support: | Without |
CSA Agency Certification: | LR 7189 |
Contact Mating Area Plating: | Gold |
Contact Termination Plating: | Gold |
Crimp Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Retention Type in Housing: | Locking Lance |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Contact Termination Area Plating Material: | Gold |
Part Aliases: | 350538-2 |
Material Flammability Standard: | UL 94V-0 |
Standards Met: | UL ;UL 94V-0 |
SKU: | AMP350538-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |