350543-1

04P CMNL HDR ASSY SHORT NATL

Easily connect power circuits with this Commercial MATE-N-LOK series connector, designed for efficient board mounting. Featuring a durable nylon housing in a natural color, it meets CSA and UL standards for reliable performance. With a single row of four inline power positions and a pitch of 5.08mm, it offers secure Through Hole - Solder termination. The connector has a voltage rating of 250VAC and can handle contact amperages of 10A and 12A, making it ideal for power applications. Operating temperatures ranging from -40°C to 105°C (-40°F to 221°F) ensure versatility in various environments. Its positive lock mating retention and polarization alignment system guarantee secure connections. Certified RoHS compliant and VDE tested, this header connector is a trusted solution for power circuit connectivity in appliances and other applications. Each package contains 100 units.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350543-1
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:100
Contact Amperage:10 A, 12 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:237
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.33 in, 8.382 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1349
Number of Power Positions:4
Contact Layout:Inline
Connector Length:23.241 mm, .915 in
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.375 in, 9.525 mm
Mating Retention:With
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:350543-1
SKU:AMP350543-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2014E-14-006954 - Document Clarificaon. Part and Drawing revision mismatch.Download
05/24/2013E-13-008342 - Change in plating from matt tin lead to bright tin lead.Download