350566-3
MINI AMP-IN 22-18 PTPBR
Enhance your connectivity with our Mini Amp-In PTPBR Crimp Terminal, designed for efficient wire termination in 18-22 AWG cables. Featuring tin-plated pin contacts and a straight orientation, this terminal ensures secure and reliable connections. Ideal for stud mount installations, it offers convenience and versatility in various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350566-3 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP350566-3 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | PCB Pin |
Terminal Size: | Miniature |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Accepts Wire Insulation Diameter Range: | 1.52 - 2.79 mm / .06 - .11 in |
PCB Hole Diameter: | 1.83 mm / .072 in |
Extension Below Board: | 3.43 mm / .135 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Stranded |
Support Style: | Insulation Support |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |