350714-4
15P UMNL PIN HDR ASSY 94VO LF
Enhance your power connections with the Universal MATE-N-LOK series, featuring a durable Nylon housing and UL/CSA standards compliance. This board-mount connector boasts three rows of 15 pin contacts, each capable of carrying up to 10A/12A at 250VAC. With a 6.35mm pitch and through-hole solder termination, it ensures secure and reliable performance in various power applications. The contact plating of gold and tin offers excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for use in appliances and other demanding environments. The vertical mount orientation with positive lock mating retention ensures a stable connection, while the polarization feature aids in proper alignment. RoHS compliant and VDE tested, this connector guarantees both environmental responsibility and quality assurance. Upgrade your power systems with this essential component for seamless wire-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350714-4 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 50 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 15 |
Contact Layout: | Matrix |
Connector Length: | 1.05 in, 26.67 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 20.32 mm, .8 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .124 in, 3.15 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 350714-4 |
SKU: | AMP350714-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2021 | PCN-21-102750 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 360no's against present package quantity 200no's. | Download |