350737-4

12P UMNL PIN HDR ASSY 94VO LF

Enhance power connections with this Universal MATE-N-LOK connector, boasting UL-certified nylon housing for reliable performance. Featuring three rows of 12 pin contacts, each with a 10A/12A rating and gold plating for optimal conductivity, this connector ensures secure board mounting with through-hole solder termination. Its vertical orientation and positive lock mating retention offer ease of use, while a wide operating temperature range of -40 to 105°C (-40 to 221°F) suits various applications. Designed for power circuitry in appliances, this header-type connector is RoHS compliant and VDE tested, guaranteeing both quality and environmental responsibility. With a natural housing color and a package quantity of 75, it's perfect for industrial or commercial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350737-4
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:75
Contact Amperage:10 A, 12 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 36 µin, .76 - .91 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:12
Contact Layout:Matrix
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:350737-4
SKU:AMP350737-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2021PCN-21-102770 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 420pcs against present package quantity 300pcs.
Download