350764-5

12P UMNL HDR ASSY PC LF

Enhance your power connections with the Universal MATE-N-LOK series, featuring 12 socket contacts in a vertical board mount configuration. Designed for durability and safety, this connector is CSA and UL certified with a housing made of flame-resistant nylon. With a 6.35mm pitch and a 600V AC voltage rating, it ensures reliable performance in power applications. The gold-plated contacts offer high conductivity, while the positive lock mating retention system guarantees secure connections. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. RoHS compliant and VDE tested, it meets international standards for quality and environmental responsibility. Perfect for appliances and other power-related devices, this header connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350764-5
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:75
Contact Amperage:12 A, 15 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 36 µin, .76 - .91 µm
Panel Mount:Without
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.97 mm
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:12
Contact Layout:Matrix
Connector Length:20.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:26.67 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Max Insulation Diameter:5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:350764-5
SKU:AMP350764-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: