350809-3

05P UMNL PLUG HSG

Easily connect wires with the Universal MATE-N-LOK series Cable Mount Housing. Designed for efficient crimp termination, this single-row plug connector features 5 positions with a 6.35mm pitch. With CSA and UL standards met, it ensures reliable performance in power and signal applications. The PA 6/6 housing material in natural color is UL 94V-0 flammability rated, suitable for use in appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers durability in various environments. VDE tested and RoHS compliant, this connector guarantees safety and environmental responsibility. Ideal for wire-to-wire and wire-to-board connections, it is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350809-3
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Plug
Package Quantity:1
Number of Positions:5
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:350809-3
SKU:AMP350809-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: