350824-4
02P UMNL HDR ASSY PC LF
Enhance your power connectivity with the Universal MATE-N-LOK series, featuring CSA and UL standards compliance. This single-row connector is crafted from durable nylon, ensuring reliable performance in various applications. Designed for board mount installation with a 6.35mm pitch, it offers a socket contact type for efficient power transmission. With a 600V AC voltage rating and contact amperage ranging from 12A to 19A, it guarantees safe and robust operation. The housing, in a sleek white color, adds a professional touch to your assemblies, while the vertical mount orientation facilitates easy integration. Each package includes 100 connectors, making it ideal for bulk projects. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for diverse environments. Its gold contact mating area plating ensures low contact resistance and longevity, meeting rigorous performance standards. With positive lock mating retention and polarization alignment, it offers secure and foolproof connections. This connector, with its header configuration, is VDE tested and RoHS compliant, underscoring its quality and environmental responsibility. Perfect for power applications in appliances and beyond, it is the go-to choice for reliable and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350824-4 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 2 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 13.97 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Max Insulation Diameter: | 5.08 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 350824-4 |
SKU: | AMP350824-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |