350834-4

06P UMNL HDR ASSY PC 94VO LF

Enhance power connectivity with our Universal MATE-N-LOK series, featuring a durable Nylon housing and UL/CSA standards compliance. This Board Mount connector, with a 6.35mm pitch, supports high voltage AC applications up to 600V. Its through-hole solder termination method ensures secure installation on PCBs, while the gold-plated pins offer reliable contact with a current rating of 12A. Suitable for power circuits in various appliances, this connector operates in a wide temperature range from -40 to 105°C. With 6 positions in a vertical orientation, it provides efficient wire-to-board connectivity for your electronic systems. RoHS compliant and VDE tested, this header connector guarantees quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350834-4
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:100
Contact Amperage:12 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 36 µin, .76 - .91 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.97 mm, .55 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:6
Contact Layout:Matrix
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13.97 mm
Termination Post Tail Length:.199 in, 5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:350834-4
SKU:AMP350834-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: