Easily connect wires with this TERMINAL from the SOLISTRAND Budget series. Featuring a Spade Tongue connector type and #8 stud size, it offers a secure fit for 14-16 AWG wires. With a straight orientation and closed barrel design, it ensures reliable performance even in high temperatures up to 170°C. Perfect for various applications, this terminal is a must-have for any project requiring durable and efficient wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 35116
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP35116
Plating Material: Copper / Tin
Inspection Slot: No
Overall Length: 13.48 mm / .53 in
Stud Diameter: 4.34 mm / .171 in
Tongue Thickness: .79 mm / .03 in
Barrel Inside Diameter: 2.261 mm / .089 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-023
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: