352171-1
Z-PACK/B F-HDR. 95P
Experience high-speed data and power connectivity with the Z-PACK/B F-HDR. 95P, an essential component in the Z-PACK 2mm HM series. This right angle board mount connector features 95 gold-plated socket contacts, meeting UL 94V-0 standards for superior safety and performance. Built with durable Polyester-GF housing in a sleek gray finish, it ensures reliable connections in demanding environments. With a pitch of 2mm (.078 in) and a data rate of ≤1 Gb/s, it's perfect for power and signal applications. Ideal for board-to-board configurations, this PCB mount receptacle guarantees seamless integration in your design, whether for industrial or commercial use. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it offers versatility and stability in any setting. Upgrade your connectivity solutions with the Z-PACK/B F-HDR. 95P and enjoy efficient and secure data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 352171-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 95 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 14 |
Contact Amperage: | 1.5 A |
Number of Positions: | 95 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 19 |
Number of Signal Positions: | 95 |
Connector Length: | 38 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
Contact Mating Area Length: | 3.3 mm |
CompactPCI Designation: | J3 |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1950217P003;352171-1 |
Replacement Part: | 5352171-1 |
SKU: | AMP352171-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |