| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353254-1 |
| Housing Material: | Nylon |
| Pitch: | .299 in, 7.6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Accessory |
| SKU: | AMP353254-1 |
353254-1
| Heilind Number: | AMP353254-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 353254-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the POSITIVE LOCK EX 110 Housing, featuring a secure 2.8mm terminal size. Crafted from durable Nylon in a natural color, this straight, 2-position receptacle ensures reliable performance. With a pitch of .299 inches (7.6mm) and cable mount mounting style, it offers versatile connectivity options. Designed for ease of use, it complies with RoHS standards for environmentally conscious operation. Elevate your wiring setup with this essential accessory for seamless power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353253-1 | ![]() |


