353293-5
MINI CT MT REC ASSY 5P GRAY
Enhance your connectivity with the Mini CT MT REC ASSY 5P GRAY. This cable mount receptacle assembly boasts five contacts in a single row, perfect for power and signal applications. With a 2A amperage rating and insulation displacement crimp termination method, it ensures secure and efficient connections. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's designed for reliability in diverse environments. Its compact design with a 1.5mm pitch offers convenience without compromising performance. Mating retention with a lock feature adds further stability to your connections. Whether for data or devices, this connector system is a versatile solution for your PCB socket receptacle needs, all while meeting RoHS compliance standards. Elevate your connectivity with the AMP Mini CT MT REC ASSY 5P GRAY.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 353293-5 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 5 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 353293-5 |
SKU: | AMP353293-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download |
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |
03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |
12/06/2017 | E-17-017543 - Document Clarification. DUE TO MISMATCH BETWEEN CUSTOMER AND ACTUAL PRODUCTS, SO UPDATE LOGO MARK LOCATION TO MATING SIDE FOR 2~5POS CONN. | Download |
05/27/2017 | P-17-014184 - Product improvement. For production control, TE Shanghai plant will unify package(change package from Sponge Foam Pad to EPE Pad). | Download |