353293-6
MINI CT MT REC ASSY 6P GRAY
Enhance your connectivity with this Mini CT MT Receptacle Assembly in Gray, featuring a compact design for seamless integration. With six contacts in a single row, this assembly offers efficient power and signal transmission. Its Cable Mount (Free-Hanging) configuration and Insulation Displacement Crimp (IDC) termination method ensure easy installation. With a low amperage of 2A, it's suitable for various applications. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this assembly guarantees reliable performance in diverse environments. Its mating retention lock and alignment feature provide secure connections. Perfect for data and device applications, this connector system is RoHS compliant, aligning with environmental standards. Elevate your PCB connector setup with this high-quality receptacle assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353293-6 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 6 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 353293-6 |
SKU: | AMP353293-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. |
Download |
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |
03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |