353440-4
POWER CARD PLUG 2P 7.92MM YELL
Easily power up your appliances with this Universal Power Card Plug. Featuring a 7.92mm pitch, it ensures a secure connection for up to 10A of current. The yellow housing color adds a vibrant touch, while the cable mount design allows for convenient installation. With a durable crimp termination method, this connector is reliable for power applications. Whether for home or industrial use, this Plug is an essential component for maintaining efficient power supply.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353440-4 |
Series: | AMP Universal Power |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .311 in, 7.92 mm |
Contact Type: | Plug |
Contact Amperage: | 10 A |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Part Aliases: | 353440-4 |
SKU: | AMP353440-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |