353716-2

DYNAMIC D-3 TAB CONT 3L 16-14

Enhance power and signal transmission efficiency with these Dynamic D-3 Tab Connectors from the 3000 Series. Designed for seamless integration, they boast a 15 A amperage capacity and can be easily mounted on boards or cables. With a reliable crimp termination method and durable construction featuring copper alloy contacts plated in gold, they ensure optimal conductivity and longevity. Operating at a wide temperature range of -55 to 105 °C, these connectors are suitable for industrial applications. Accommodating 14-16 AWG wire sizes, they offer versatility in wiring setups. This pack of 4000 connectors, packaged on a convenient reel, is essential for any power and signal circuitry assembly. RoHS compliant, they adhere to environmental standards while guaranteeing top-notch performance. Upgrade your connectivity solutions with these high-quality tab connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353716-2
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:1.01 in, 25.8 mm
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:4000
Cable Type:Discrete Wire, Stranded
GPL:440
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.122 - .13 in, 3.1 - 3.4 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:3L
Part Aliases:353716-2
SKU:AMP353716-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: