353918-1
CT 1.5MM REC CONT CRIMP TYPE
Enhance your connectivity with the CT 1.5MM REC CONT CRIMP TYPE from the AMP Mini CT series. Designed for precision, this female connector offers seamless cable mount installation, ensuring secure and reliable signal transmission. With a crimp termination method and contact material of phosphor bronze, it guarantees durable performance. Operating at temperatures ranging from -30 to 105°C, it's suitable for various environments. UL and CSA agency certifications certify its quality, while RoHS compliance reflects its commitment to environmental standards. Each package contains 100 pieces, making it ideal for professional applications. Upgrade your wire-to-wire or wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353918-1 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Socket |
Package Quantity: | 100 |
Insulation Resistance: | 500 MΩ |
GPL: | 398 |
Packaging: | Loose Piece |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2243 |
Wire Size: | .08 - .25 mm², 28 - 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
Accepts Wire Insulation Diameter: | .033 - .041 in, .85 - 1.05 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Part Aliases: | 353918-1 |
SKU: | AMP353918-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2021 | P-21-021817 - Change Packaging Method. change packaging method, from the use of PE bag packaging to the use of soft tray packaging | Download |