356611-2
POWERBAND 10 AWG DIE ASSY
Enhance your crimping efficiency with our POWERBAND 10 AWG DIE ASSY. Designed for precision and convenience, this essential tool features a removable/interchangeable die set, allowing for seamless customization and versatility in your crimping tasks. Whether you prefer battery-powered, electric, or manual operation, this die assembly caters to your specific needs. Compliant with RoHS regulations, it ensures both high performance and environmental responsibility. Elevate your connector and tool arsenal with this indispensable component, a must-have for any professional or DIY enthusiast seeking top-tier crimping capabilities.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 356611-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP356611-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |