365016-1
POSITIVE LOCK (PL) HSG REC
Achieve secure connections with this Positive Lock (PL) HSG REC Terminal Housing, crafted from durable Polyamide 6/6 with glass fiber reinforcement. Featuring a straight orientation and eight receptacle positions, it ensures efficient cable management. The black housing color adds a sleek touch, while the polarization mating alignment type guarantees proper assembly. Designed for cable mount (free-hanging) installation, it offers convenience in various applications. Non-insulated and RoHS compliant, this housing is a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 365016-1 |
Housing Material: | Polyamide 6/6 - GF |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 8 |
Housing Color: | Black |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP365016-1 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Connector System: | Wire-to-Board / Wire-to-Wire |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 140 °C / -40 - 284 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download |