926646-8

PL 250 8P HOUSING PA6.6 ZYTEL 101 WHITE

Enhance your connectivity solutions with our PL 250 8P HOUSING PA6.6 ZYTEL 101 in White, meticulously crafted from Polyamide 6/6 - GF for optimal performance. Designed for seamless integration, this terminal housing features a .358-inch (9.1 mm) pitch and straight receptacle orientation, accommodating up to 8 positions with precision. With a Polarization mating alignment type and RoHS compliance, it ensures secure and environmentally-friendly operation. Perfect for cable mount applications, its durable construction guarantees long-lasting reliability in any setting. Elevate your projects with this essential component, available now in our connectors collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926646-8
Housing Material:Polyamide 6/6 - GF
Pitch:.358 in, 9.1 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:8
Housing Color:White
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP926646-8
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: