365046-1
09P.M-N-L.PIN HDR.
Enhance your power connections with our Universal MATE-N-LOK series connector, designed for seamless board mounting. With CSA and UL standards met, it guarantees safety and reliability. The housing, made of PA 6/6 material, ensures durability for long-term use. Featuring three rows and nine positions with a .24-inch pitch, it accommodates high-power applications with ease. Operating at voltages up to 250 VAC and contact amperages of 17 A, it's suitable for various power needs. The through-hole solder termination method and pre-tin plating offer efficient assembly. In a natural housing color, it blends seamlessly into any setup. Whether in appliances or industrial equipment, this connector is a versatile solution. With RoHS compliance and a wide operating temperature range from -55 to 105°C, it's environmentally friendly and suitable for diverse environments. Perfect for wire-to-board connections, it's a crucial component for your power circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 365046-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .24 in, 6.1 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .24 in, 6.1 mm |
Package Quantity: | 100 |
Panel Thickness: | .03 - .09 in |
Contact Amperage: | 17 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Panel Mount: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 18.6 mm, .732 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1365 |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 19.2 mm, .755 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 19.2 mm, .755 in |
Termination Post Tail Length: | .125 in, 3.18 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 365046-1 |
SKU: | AMP365046-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |