368037-2

PL 250 REC 0.30-0.56MM2 0.40X21.0PRE-TIN

Introducing the PL 250 Receptacle, a reliable component designed for seamless electrical connections. Crafted from durable Phosphor Bronze with a corrosion-resistant Pre-Tin plating, this straight orientation terminal is suitable for wire sizes ranging from 0.30 to 0.56mm² (20-22 AWG). Featuring a Tab-Lok crimp design and an open barrel for easy installation, it accepts wire insulation diameters of 1.5 to 2.4mm (.06 - .094 in). Part of the Positive Lock 250 series, this receptacle guarantees secure and efficient performance in various applications. RoHS compliant and sourced from Quick Disconnects, it meets high industry standards for quality and safety. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 368037-2
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Phosphor Bronze
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 20 - 22 AWG, .32 - .51 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .06 - .094 in, 1.5 - 2.4 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP368037-2
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Line: AMP POSITIVE LOCK
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: