368123-5
ES MK-II(+) 4P PLUG ASSY(BLK)
Enhance your automotive connectivity with the ES MK-II(+) 4P PLUG ASSY in sleek black. This Econoseal J - Mark II series connector features four positions with a pitch of 4.8mm, offering reliable performance for wire-to-wire applications. Constructed with PBT GF material, it meets UL 94V-2 flammability standards, ensuring safety. Operating seamlessly in temperatures ranging from -30 to 105°C, it's suitable for various environments. With sealable capabilities, it provides added protection. Designed for easy installation, this plug assembly is a versatile and essential component for automotive wiring systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368123-5 |
Series: | Econoseal J - Mark II |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | .811 in |
Height: | 1.086 in, 27.6 mm |
Width: | 1.154 in, 29.3 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 368123-5 |
SKU: | AMP368123-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |