368165-1
CLIP HSG FOR 070/EJ MK-II(+)
Keep your automotive connectors secure with this mounting clip, designed for use with the 070/EJ MK-II(+) series. Made of durable black polyamide, this clip ensures a reliable connection in any application. With a UL 94-HB flammability standard, you can trust in its safety. Operating in temperatures ranging from -40 to 120°C (-40 to 248°F), it's suitable for various environments. This pack includes 1000 clips, perfect for large-scale projects. Compliant with RoHS standards, you can use it with peace of mind. Perfect for wire to wire or wire to board connections in automotive settings, this accessory is a must-have for any professional.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368165-1 |
Color: | Black |
Series: | Econoseal |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 1000 |
GPL: | N34 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M229 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 368165-1 |
SKU: | AMP368165-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |