368269-2

Heilind Number:AMP368269-2
Manufacturer:TE Connectivity
Manufacturer Number:368269-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CLIP FOR 090 II MLC(KEY HOLE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368269-2
Color:Black
Series:Multilock Connector System
Accessory Type:Mounting Clips
Body Material:Polyamide
Package Quantity:1000
GPL:N18
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Automotive
Product Code:M233
Connector System:Wire to Board, Wire to Wire
Material Flammability Standard:UL 94-HB
Part Aliases:368269-2
SKU:AMP368269-2

Detailed Description

Securely mount your 090 II MLC connectors with these black Mounting Clips, designed with a convenient keyhole feature for easy installation. Crafted from durable polyamide material, these clips are UL 94-HB compliant for enhanced safety. Each package contains 1000 clips, offering ample supply for your automotive connector needs. With an operating temperature range of -40 to 120°C (-40 to 248°F), they are suitable for a variety of environments. These clips are essential accessories for wire-to-wire and wire-to-board connections in automotive applications, ensuring reliable performance and compliance with RoHS standards.