368299-1
WIRE SEAL FOR 3.3mm Hole
Seal off 3.3mm holes with ease using our Wire Seal, specially designed for automotive applications. Crafted in a sleek gray hue, this Single Wire Seal (SWS) offers a reliable solution for preventing leaks and protecting connections. Compliant with RoHS standards, it ensures both performance and environmental responsibility. Ideal for use in automotive connectors and accessories, this high-quality seal from our Automotive Seals & Cavity Plugs range guarantees secure and efficient assembly. Upgrade your sealing process with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368299-1 |
Color: | Gray |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP368299-1 |
Material: | Silicone |
Cavity Diameter: | 3.3 mm / .13 in |
Cable Insulation Diameter: | 2.8 - 3.2 mm / .11 - .126 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |