| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368541-1 |
| Width: | 25 mm, .984 in |
| Height: | 21.6 mm, .85 in |
| Length: | 1.118 in |
| Series: | Multilock Connector System |
| Sealable: | No |
| Body Color: | White |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Rows: | 2 |
| Connector System: | Wire to Wire |
| Hybrid Connector : | No |
| Mating Tab Width: | .071 in, 1.8 mm |
| Mounting Feature: | Without |
| Circuit Application: | Signal |
| Number of Positions: | 10 |
| Connector Position Assurance Capable: | No |
| Terminal Position Assurance: | No |
| Part Aliases: | 368541-1 |
| SKU: | AMP368541-1 |
368541-1
| Heilind Number: | AMP368541-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368541-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 368541-1, a versatile connector system designed for automotive applications. With a compact width of 25mm and height of 21.6mm, this white body connector features two rows for efficient wire-to-wire connections. Made of durable PBT GF material, it ensures reliable signal transmission. The included polarization and mating tab width of 1.8mm guarantee secure and accurate mating. With 10 positions available, it is ideal for various circuit applications. While lacking sealability and mounting features, its straightforward design prioritizes ease of use and functionality. Upgrade your automotive connectivity with the 368541-1.

