368545-3
070 MLC CAP 2P HSG BLACK
Introducing the Multilock Connector System, a crucial component for automotive applications. This male terminal housing, designed for signal circuitry, offers reliable connectivity with its 180° cable exit angle and 2-position configuration. Made of durable PBT in a sleek black finish, its compact dimensions of 15.8mm in height and 30.9mm in width make it ideal for space-constrained installations. With integrated polarization and an added mating tab for secure connections, this connector ensures optimal performance. RoHS compliant and suitable for lead-free soldering, it meets industry standards for environmental responsibility. Designed for wire-to-wire applications, this connector is essential for maintaining reliable signal transmission in automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368545-3 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .456 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 1.21 in, 30.9 mm |
Mating Tab Width: | .07 in, 1.7 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368545-3 |
SKU: | AMP368545-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |