368571-1
PDL 3P PLUG 3.96(GWT) NAT
Enhance your power and signal connections with our PDL 3P Plug from the Power Double Lock series. Designed for reliability, this natural-hued connector features a cable mount for easy installation, with a 3.96mm pitch suitable for various applications. With socket contacts and a crimp termination method, it ensures secure connectivity for stranded wires. Meeting CNR and USR standards, with UL 94V-0 flammability rating, it guarantees safety and performance. Operating in a wide temperature range and compliant with RoHS, it's ideal for appliances and other power and signal circuit applications. Each package contains 400 units, making it convenient for your connectivity needs. Elevate your projects with our high-quality connector, perfect for wire-to-wire and wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368571-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 400 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CNR;USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368571-1 |
SKU: | AMP368571-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |