368572-2
PDL 3P CAP 3.96 F/H(GWT) RED
Enhance your power connections with our PDL 3P CAP 3.96 F/H(GWT) in vibrant red. Designed for efficient cable mounting with a crimp termination method, this connector ensures secure and reliable performance. With a voltage rating of 300 V AC, it's ideal for power applications. The UL 94V-0 housing material guarantees safety and durability, even in demanding environments. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F), it's suitable for various settings. Whether for appliances or other electronic devices, this connector, part of the Power Double Lock series, offers convenience and quality. RoHS compliant and with a glow wire rating of GWT 750°C, rest assured of its high standards. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368572-2 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368572-2 |
SKU: | AMP368572-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2016 | E-15-018479-C - Previously decision of obsolescence of these PNs per PM's request. But it was found that several PNs actually have sales, these PNs definitely shall continuously to be active. So stop obsoleting them. | Download |
03/30/2016 | E-15-018479 (xml) - Discontinuance. Last Time Buy: February 29, 2016 |
Download |